
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,34100 € | 143,41 € |
| 20 | 10,96600 € | 219,32 € |
| 50 | 8,80680 € | 440,34 € |
| 100 | 7,95870 € | 795,87 € |
| Unit Price without VAT: | 14,34100 € |
|---|---|
| Unit Price with VAT: | 17,06579 € |

