
Category | Actuator Type Rectangular, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,04100 € | 160,41 € |
| 20 | 12,36450 € | 247,29 € |
| 50 | 10,13260 € | 506,63 € |
| 100 | 9,43640 € | 943,64 € |
| Unit Price without VAT: | 16,04100 € |
|---|---|
| Unit Price with VAT: | 19,08879 € |

