
Category | Actuator Type Rectangular, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Selectable |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,36800 € | 163,68 € |
| 20 | 12,69050 € | 253,81 € |
| 50 | 10,45920 € | 522,96 € |
| 100 | 9,76290 € | 976,29 € |
| Unit Price without VAT: | 16,36800 € |
|---|---|
| Unit Price with VAT: | 19,47792 € |

