
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Actuator Type | Rectangular, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,52000 € | 165,20 € |
20 | 12,80850 € | 256,17 € |
50 | 10,55640 € | 527,82 € |
100 | 9,85360 € | 985,36 € |
Unit Price without VAT: | 16,52000 € |
---|---|
Unit Price with VAT: | 19,65880 € |