
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,91500 € | 99,15 € |
| 20 | 6,87250 € | 137,45 € |
| 50 | 4,75660 € | 237,83 € |
| 100 | 4,08220 € | 408,22 € |
| Unit Price without VAT: | 9,91500 € |
|---|---|
| Unit Price with VAT: | 11,79885 € |

