
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,06900 € | 110,69 € |
| 20 | 8,02600 € | 160,52 € |
| 50 | 6,08240 € | 304,12 € |
| 100 | 5,31820 € | 531,82 € |
| Unit Price without VAT: | 11,06900 € |
|---|---|
| Unit Price with VAT: | 13,17211 € |

