
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Off, Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60100 € | 106,01 € |
| 20 | 7,01450 € | 140,29 € |
| 50 | 4,86320 € | 243,16 € |
| 100 | 4,25470 € | 425,47 € |
| Unit Price without VAT: | 10,60100 € |
|---|---|
| Unit Price with VAT: | 12,61519 € |

