
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,69700 € | 96,97 € |
| 20 | 6,11100 € | 122,22 € |
| 50 | 3,95960 € | 197,98 € |
| 100 | 3,35120 € | 335,12 € |
| Unit Price without VAT: | 9,69700 € |
|---|---|
| Unit Price with VAT: | 11,53943 € |

