
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Off, Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,49300 € | 114,93 € |
| 20 | 7,90750 € | 158,15 € |
| 50 | 5,75580 € | 287,79 € |
| 100 | 5,14720 € | 514,72 € |
| Unit Price without VAT: | 11,49300 € |
|---|---|
| Unit Price with VAT: | 13,67667 € |

