
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,59000 € | 105,90 € |
| 20 | 7,00400 € | 140,08 € |
| 50 | 4,85240 € | 242,62 € |
| 100 | 4,24380 € | 424,38 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

