Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB160M-B2

DigiKey Part Number
5055-KPB160M-B2-ND
Manufacturer
Manufacturer Product Number
KPB160M-B2
Description
16mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-15°C ~ 60°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
3,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,91100 €149,11 €
2011,32550 €226,51 €
509,39100 €469,55 €
1008,65570 €865,57 €
Unit Price without VAT:14,91100 €
Unit Price with VAT:17,74409 €