KLSD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLSD2

DigiKey Part Number
5055-KLSD2-ND
Manufacturer
Manufacturer Product Number
KLSD2
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Side Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
4087gf
Release Force
97gf
Operating Position
-
Pretravel
0.110" (2.8mm)
Differential Travel
-
Overtravel
0.220" (5.60mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1039,37300 €393,73 €
2035,41000 €708,20 €
5032,67360 €1.633,68 €
Unit Price without VAT:39,37300 €
Unit Price with VAT:46,85387 €