
Category | Actuator Type Spring, Coil |
Manufacturer KOINO | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 150gf |
Circuit DPST-NO/NC | Pretravel 1.125" (28.6mm) |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC), 800mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -10°C ~ 80°C |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,12300 € | 281,23 € |
| 20 | 24,19650 € | 483,93 € |
| 50 | 21,48540 € | 1.074,27 € |
| Unit Price without VAT: | 28,12300 € |
|---|---|
| Unit Price with VAT: | 33,46637 € |

