
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1700gf | |
Release Force | 450gf | |
Operating Position | - | |
Pretravel | 0.067" (1.7mm) | |
Differential Travel | - | |
Overtravel | 0.220" (5.60mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,56500 € | 325,65 € |
| 20 | 28,96800 € | 579,36 € |
| 50 | 26,21380 € | 1.310,69 € |
| Unit Price without VAT: | 32,56500 € |
|---|---|
| Unit Price with VAT: | 38,75235 € |

