
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 290gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 20° | |
Differential Travel | - | |
Overtravel | 30° | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,76700 € | 507,67 € |
| 20 | 47,02300 € | 940,46 € |
| 50 | 43,98520 € | 2.199,26 € |
| Unit Price without VAT: | 50,76700 € |
|---|---|
| Unit Price with VAT: | 60,41273 € |

