KLCA32-44-LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLCA32-44-LD

DigiKey Part Number
5055-KLCA32-44-LD-ND
Manufacturer
Manufacturer Product Number
KLCA32-44-LD
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Fork Lever Lock (Yoke)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1220gf
Release Force
-
Operating Position
-
Pretravel
30°
Differential Travel
-
Overtravel
30°
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,52900 €375,29 €
2033,87450 €677,49 €
5030,72640 €1.536,32 €
Unit Price without VAT:37,52900 €
Unit Price with VAT:44,65951 €