Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLCA32-43

DigiKey Part Number
5055-KLCA32-43-ND
Manufacturer
Manufacturer Product Number
KLCA32-43
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary, Fork Lever Lock (Yoke)
Manufacturer
KOINO
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
1220gf
Circuit
DPST-NO/NC
Pretravel
30°
Switch Function
On-Mom, Off-Mom
Overtravel
30°
Current Rating (Amps)
10A (AC), 800mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-10°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1032,98500 €329,85 €
2029,35550 €587,11 €
5026,36380 €1.318,19 €
Unit Price without VAT:32,98500 €
Unit Price with VAT:39,25215 €