
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Fork Lever Lock (Yoke) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1220gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | - | |
Overtravel | 30° | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 33,29100 € | 332,91 € |
20 | 29,62850 € | 592,57 € |
50 | 26,60900 € | 1.330,45 € |
Unit Price without VAT: | 33,29100 € |
---|---|
Unit Price with VAT: | 39,61629 € |