Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLCA12-T

DigiKey Part Number
5055-KLCA12-T-ND
Manufacturer
Manufacturer Product Number
KLCA12-T
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
290gf
Part Status
Active
Release Force
25gf
Circuit
DPST-NO/NC
Pretravel
20°
Switch Function
On-Mom, Off-Mom
Overtravel
30°
Current Rating (Amps)
10A (AC), 800mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Adjustable Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1046,87200 €468,72 €
2042,79250 €855,85 €
5039,86040 €1.993,02 €
Unit Price without VAT:46,87200 €
Unit Price with VAT:55,77768 €