
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 290gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 20° | |
Differential Travel | - | |
Overtravel | 70° | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,00800 € | 380,08 € |
| 20 | 34,31050 € | 686,21 € |
| 50 | 31,15740 € | 1.557,87 € |
| Unit Price without VAT: | 38,00800 € |
|---|---|
| Unit Price with VAT: | 45,22952 € |

