
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MK Series, 3PDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,09850 € | 261,97 € |
| 40 | 9,34600 € | 373,84 € |
| 80 | 6,79875 € | 543,90 € |
| 160 | 5,93813 € | 950,10 € |
| Unit Price without VAT: | 13,09850 € |
|---|---|
| Unit Price with VAT: | 15,58722 € |

