
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4/MY2K Relays |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 11,14300 € | 222,86 € |
40 | 7,60875 € | 304,35 € |
80 | 5,15538 € | 412,43 € |
160 | 4,37475 € | 699,96 € |
Unit Price without VAT: | 11,14300 € |
---|---|
Unit Price with VAT: | 13,26017 € |