Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-9016-HRL

DigiKey Part Number
5055-KH-9016-HRL-ND
Manufacturer
Manufacturer Product Number
KH-9016-HRL
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
KOINO
Ingress Protection
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Operating Force
200gf
Part Status
Active
Release Force
50gf
Circuit
SPDT
Operating Position
1.504" (38.2mm)
Switch Function
On-Mom
Pretravel
0.315" (8.0mm)
Current Rating (Amps)
15A
Overtravel
0.157" (4.0mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
14 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,67400 €166,74 €
2013,77150 €275,43 €
5012,20760 €610,38 €
10011,91430 €1.191,43 €
20011,56245 €2.312,49 €
Unit Price without VAT:16,67400 €
Unit Price with VAT:19,84206 €