
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 1.047" (26.6mm) | |
Pretravel | 0.328" (8.3mm) | |
Overtravel | 0.276" (7.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,03100 € | 160,31 € |
20 | 13,23850 € | 264,77 € |
50 | 11,72920 € | 586,46 € |
100 | 11,44310 € | 1.144,31 € |
200 | 11,11750 € | 2.223,50 € |
Unit Price without VAT: | 16,03100 € |
---|---|
Unit Price with VAT: | 19,07689 € |