
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Force | 380gf | |
Release Force | 110gf | |
Operating Position | 1.311" (33.3mm) | |
Pretravel | 0.040" (1.0mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,64500 € | 166,45 € |
| 20 | 13,64450 € | 272,89 € |
| 50 | 11,84600 € | 592,30 € |
| 100 | 11,21060 € | 1.121,06 € |
| 200 | 11,03470 € | 2.206,94 € |
| Unit Price without VAT: | 16,64500 € |
|---|---|
| Unit Price with VAT: | 19,80755 € |

