KH-9015-PBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-9015-PBS

DigiKey Part Number
5055-KH-9015-PBS-ND
Manufacturer
Manufacturer Product Number
KH-9015-PBS
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
*
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A
Voltage Rating - AC
125 V
Voltage Rating - DC
14 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Operating Force
380gf
Release Force
110gf
Operating Position
0.835" (21.2mm)
Pretravel
0.040" (1.0mm)
Overtravel
0.051" (1.3mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,75900 €117,59 €
209,63800 €192,76 €
508,35540 €417,77 €
1007,92140 €792,14 €
2007,79310 €1.558,62 €
Unit Price without VAT:11,75900 €
Unit Price with VAT:13,99321 €