KH-9015-PBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-9015-PBL

DigiKey Part Number
5055-KH-9015-PBL-ND
Manufacturer
Manufacturer Product Number
KH-9015-PBL
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
14 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
380gf
Release Force
110gf
Operating Position
0.835" (21.2mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.051" (1.3mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,71200 €137,12 €
2011,24600 €224,92 €
509,75620 €487,81 €
1009,24320 €924,32 €
2009,09525 €1.819,05 €
Unit Price without VAT:13,71200 €
Unit Price with VAT:16,31728 €