
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Ingress Protection | IP40 | |
Operating Force | 300gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.157" (4.0mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 5,65250 € | 113,05 € |
40 | 4,36025 € | 174,41 € |
80 | 3,44275 € | 275,42 € |
100 | 3,25540 € | 325,54 € |
200 | 2,96925 € | 593,85 € |
Unit Price without VAT: | 5,65250 € |
---|---|
Unit Price with VAT: | 6,72648 € |