
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Ingress Protection | IP40 | |
Operating Force | 600gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Overtravel | 0.012" (0.3mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,67100 € | 113,42 € |
| 40 | 4,37450 € | 174,98 € |
| 80 | 3,45400 € | 276,32 € |
| 100 | 3,26600 € | 326,60 € |
| 200 | 2,97895 € | 595,79 € |
| Unit Price without VAT: | 5,67100 € |
|---|---|
| Unit Price with VAT: | 6,74849 € |

