
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Ingress Protection | IP40 | |
Operating Force | 250gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Overtravel | 0.012" (0.3mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,60050 € | 112,01 € |
| 40 | 4,32000 € | 172,80 € |
| 80 | 3,41113 € | 272,89 € |
| 100 | 3,22540 € | 322,54 € |
| 200 | 2,94195 € | 588,39 € |
| Unit Price without VAT: | 5,60050 € |
|---|---|
| Unit Price with VAT: | 6,66460 € |

