Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-9012-5HRSC

DigiKey Part Number
5055-KH-9012-5HRSC-ND
Manufacturer
Manufacturer Product Number
KH-9012-5HRSC
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Quick Connect
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Operating Force
250gf
Circuit
SPDT
Operating Position
0.812" (20.6mm)
Switch Function
On-Mom
Pretravel
0.063" (1.6mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.012" (0.3mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
14 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.960
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
205,60050 €112,01 €
404,32000 €172,80 €
803,41113 €272,89 €
1003,22540 €322,54 €
2002,94195 €588,39 €
Unit Price without VAT:5,60050 €
Unit Price with VAT:6,66460 €