
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Switch | |
Cable Length | 4.92' (1.50m) | |
Voltage | 250VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,90000 € | 70,90 € |
| 5 | 25,28400 € | 126,42 € |
| 10 | 18,54600 € | 185,46 € |
| 20 | 15,04350 € | 300,87 € |
| 40 | 13,02950 € | 521,18 € |
| Unit Price without VAT: | 70,90000 € |
|---|---|
| Unit Price with VAT: | 84,37100 € |

