Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-8005-S

DigiKey Part Number
5055-KH-8005-S-ND
Manufacturer
Manufacturer Product Number
KH-8005-S
Description
SWITCH SNAP ACTION DPST 5A 125V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
600gf
Part Status
Active
Release Force
50gf
Circuit
DPST-NO/NC
Pretravel
150°
Switch Function
On-Mom, Off-Mom
Overtravel
75°
Current Rating (Amps)
5A (AC), 400mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 50°C
Actuator Type
Side Rotary, Adjustable Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,48000 €224,80 €
2019,10600 €382,12 €
5016,91300 €845,65 €
10015,85060 €1.585,06 €
Unit Price without VAT:22,48000 €
Unit Price with VAT:26,75120 €