
Category | Mounting Type Chassis Mount |
Manufacturer KOINO | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 208 ~ 800gf |
Part Status Active | Release Force 12 ~ 50gf |
Circuit DPST-NO/NC | Pretravel 150° |
Switch Function On-Mom, Off-Mom | Overtravel 75° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 50°C |
Actuator Type Side Rotary, Adjustable Rod |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,66000 € | 226,60 € |
| 20 | 19,25850 € | 385,17 € |
| 50 | 17,04840 € | 852,42 € |
| 100 | 15,97750 € | 1.597,75 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |

