
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 900gf | |
Release Force | 150gf | |
Operating Position | - | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | - | |
Overtravel | 0.157" (4.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,45000 $ | 264,50 $ |
| 20 | 22,48000 $ | 449,60 $ |
| 50 | 19,90000 $ | 995,00 $ |
| 100 | 18,65000 $ | 1.865,00 $ |
| Unit Price without VAT: | 26,45000 $ |
|---|---|
| Unit Price with VAT: | 31,47550 $ |

