
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 800gf | |
Release Force | 21 ~ 50gf | |
Operating Position | - | |
Pretravel | 150° | |
Differential Travel | - | |
Overtravel | 75° | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 22,68900 € | 226,89 € |
20 | 19,28350 € | 385,67 € |
50 | 17,07020 € | 853,51 € |
100 | 15,99800 € | 1.599,80 € |
Unit Price without VAT: | 22,68900 € |
---|---|
Unit Price with VAT: | 26,99991 € |