KH-703-3A2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-703

DigiKey Part Number
5055-KH-703-ND
Manufacturer
Manufacturer Product Number
KH-703
Description
ROTARY SWITCH 250VAC 5A
Customer Reference
Detailed Description
Pushbutton Switch 3PST-2NO/1NC Standard Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
Standard
Circuit
Switch Function
On-Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Rectangular, Button
Actuator Marking
ON/OFF
Color - Actuator/Cap
-
Termination Style
Screw Terminal
Ingress Protection
IP40
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,69600 €166,96 €
2012,74200 €254,84 €
5010,43480 €521,74 €
1009,56220 €956,22 €
Unit Price without VAT:16,69600 €
Unit Price with VAT:19,86824 €