
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | - | |
Color - Actuator/Cap | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,65200 € | 296,52 € |
20 | 25,92750 € | 518,55 € |
50 | 22,92500 € | 1.146,25 € |
100 | 22,11850 € | 2.211,85 € |
Unit Price without VAT: | 29,65200 € |
---|---|
Unit Price with VAT: | 35,28588 € |