
Category | Wire Gauge 4/0 AWG |
Manufacturer KOINO | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Galvanized |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type DIN Rail |
Pitch 2.244" (57.00mm) | Operating Temperature -20°C ~ 70°C |
Number of Rows 2 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 350A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,68000 € | 131,68 € |
| 2 | 95,64000 € | 191,28 € |
| 4 | 76,51250 € | 306,05 € |
| 8 | 65,34875 € | 522,79 € |
| 16 | 58,52125 € | 936,34 € |
| Unit Price without VAT: | 131,68000 € |
|---|---|
| Unit Price with VAT: | 156,69920 € |

