New at DigiKey
2 Circuit 2.244" (57.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-65350-R-2P

DigiKey Part Number
5055-KH-65350-R-2P-ND
Manufacturer
Manufacturer Product Number
KH-65350-R-2P
Description
PANEL/RAIL MOUNTED TERMINAL BLOC
Customer Reference
Detailed Description
2 Circuit 2.244" (57.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
4/0 AWG
Manufacturer
KOINO
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Galvanized
Number of Circuits
2
Terminal Screw Finish
Nickel
Number of Wire Entries
4
Mounting Type
DIN Rail
Pitch
2.244" (57.00mm)
Operating Temperature
-20°C ~ 70°C
Number of Rows
2
Material - Insulation
Polyphenylene Oxide (PPO)
Current Rating (Amps)
350A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,17000 €90,17 €
262,08500 €124,17 €
447,41500 €189,66 €
839,52875 €316,23 €
1634,03875 €544,62 €
Unit Price without VAT:90,17000 €
Unit Price with VAT:107,30230 €