
Category | Wire Gauge 4/0 AWG |
Manufacturer KOINO | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Galvanized |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type DIN Rail |
Pitch 1.299" (33.00mm) | Operating Temperature -20°C ~ 70°C |
Number of Rows 2 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 200A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,44000 € | 73,44 € |
| 2 | 46,95500 € | 93,91 € |
| 4 | 32,91750 € | 131,67 € |
| 8 | 25,57375 € | 204,59 € |
| 16 | 21,17938 € | 338,87 € |
| Unit Price without VAT: | 73,44000 € |
|---|---|
| Unit Price with VAT: | 87,39360 € |

