
Category | Wire Gauge 1/0 AWG |
Manufacturer KOINO | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Galvanized |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type DIN Rail |
Pitch 0.945" (24.00mm) | Operating Temperature -20°C ~ 70°C |
Number of Rows 2 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 100A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,65000 € | 86,65 € |
| 2 | 46,86000 € | 93,72 € |
| 4 | 30,18250 € | 120,73 € |
| 8 | 21,33125 € | 170,65 € |
| 16 | 16,08875 € | 257,42 € |
| Unit Price without VAT: | 86,65000 € |
|---|---|
| Unit Price with VAT: | 103,11350 € |

