
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 220 VAC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.10mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,55100 € | 125,51 € |
| 20 | 10,27200 € | 205,44 € |
| 40 | 8,64400 € | 345,76 € |
| 80 | 7,77888 € | 622,31 € |
| 120 | 7,36758 € | 884,11 € |
| Unit Price without VAT: | 12,55100 € |
|---|---|
| Unit Price with VAT: | 14,93569 € |

