
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 24 VAC/DC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.10mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,32900 € | 113,29 € |
| 20 | 9,06850 € | 181,37 € |
| 40 | 7,45350 € | 298,14 € |
| 80 | 6,60375 € | 528,30 € |
| 120 | 6,19575 € | 743,49 € |
| Unit Price without VAT: | 11,32900 € |
|---|---|
| Unit Price with VAT: | 13,48151 € |

