
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 48 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 30.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,71500 € | 157,15 € |
| 20 | 13,42550 € | 268,51 € |
| 40 | 11,79025 € | 471,61 € |
| 80 | 10,92963 € | 874,37 € |
| 120 | 10,51650 € | 1.261,98 € |
| Unit Price without VAT: | 15,71500 € |
|---|---|
| Unit Price with VAT: | 18,70085 € |

