
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 30.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,66600 € | 136,66 € |
| 20 | 11,37700 € | 227,54 € |
| 40 | 9,74200 € | 389,68 € |
| 80 | 8,88138 € | 710,51 € |
| 120 | 8,46833 € | 1.016,20 € |
| Unit Price without VAT: | 13,66600 € |
|---|---|
| Unit Price with VAT: | 16,26254 € |

