
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 110 VDC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.10mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64300 € | 156,43 € |
| 20 | 13,36450 € | 267,29 € |
| 40 | 11,73675 € | 469,47 € |
| 80 | 10,88013 € | 870,41 € |
| 120 | 10,46883 € | 1.256,26 € |
| Unit Price without VAT: | 15,64300 € |
|---|---|
| Unit Price with VAT: | 18,61517 € |

