
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 30.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,60800 € | 126,08 € |
| 20 | 10,31850 € | 206,37 € |
| 40 | 8,68350 € | 347,34 € |
| 80 | 7,81425 € | 625,14 € |
| 120 | 7,40117 € | 888,14 € |
| Unit Price without VAT: | 12,60800 € |
|---|---|
| Unit Price with VAT: | 15,00352 € |

