
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 220 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 25.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,26900 € | 142,69 € |
| 20 | 11,97950 € | 239,59 € |
| 40 | 10,34450 € | 413,78 € |
| 80 | 9,48375 € | 758,70 € |
| 120 | 9,07075 € | 1.088,49 € |
| Unit Price without VAT: | 14,26900 € |
|---|---|
| Unit Price with VAT: | 16,98011 € |

