
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 220 VAC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.20mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,45100 € | 124,51 € |
| 20 | 10,19050 € | 203,81 € |
| 40 | 8,57550 € | 343,02 € |
| 80 | 7,71713 € | 617,37 € |
| 120 | 7,30917 € | 877,10 € |
| Unit Price without VAT: | 12,45100 € |
|---|---|
| Unit Price with VAT: | 14,81669 € |

